+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4148

Diode: switching; THT; 100V; 0.2A; DO35; bulk,tape; Ufmax: 1V; 4ns

Manufacturer: ONSEMI

Manufacturer part number:
1N4148
TME Symbol:
1N4148

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.2A
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
DO35
Kind of package
bulk, tape
Max. forward voltage
1V
Reverse recovery time
4ns
Gross weight0.13 g
Certificates
See other products in this category: THT universal diodes ONSEMI
*
1N4148
Product withdrawn from the offer
Use the specification table below to search for similar products