+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 75V | |
Load current | 0.2A | |
Reverse recovery time | 20ns | |
Case | DO213AA | |
Max. forward voltage | 1.2V | |
Max. load current | 0.2A | |
Max. forward impulse current | 2A | |
Kind of package | reel, tape |