+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4148W-E3-18

Diode: switching; SMD; 100V; 0.25A; 4ns; SOD123; Ufmax: 1.2V

Manufacturer: VISHAY

Manufacturer part number:
1N4148W-E3-18
TME Symbol:
1N4148W-E3-18

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.25A
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
1.5pF
Case
SOD123
Max. forward voltage
1.2V
Max. forward impulse current
0.5A
Leakage current
0.1mA
Kind of package
13 inch reel
Manufacturer standard package
10000pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
1N4148W-E3-18
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)