+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 75V | |
Load current | 0.2A | |
Reverse recovery time | 4ns | |
Semiconductor structure | single diode | |
Case | DO213AA | |
Max. forward voltage | 1V | |
Max. load current | 0.4A | |
Max. forward impulse current | 0.5A | |
Kind of package | bulk |