+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | switching | |
Mounting | THT | |
Max. off-state voltage | 75V | |
Load current | 0.15A | |
Semiconductor structure | single diode | |
Capacitance | 2pF | |
Max. forward impulse current | 2A | |
Case | DO35 | |
Kind of package | 14 inch reel | |
Max. forward voltage | 1V | |
Max. load current | 0.5A | |
Leakage current | 50µA | |
Reverse recovery time | 4ns | |
Manufacturer standard package | 10000pcs. |