+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4153UR-1/TR

Diode: switching; SMD; 50V; 20mA; DO213AA; Ifsm: 2A; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4153UR-1/TR
TME Symbol:
1N4153UR-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
50V
Load current
20mA
Case
DO213AA
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.067 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N4153UR-1/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 544.
Multiplicity: 1.
Net price for quantities from 544 pcs - 1.51 USDGross price for quantities from 544 pcs - 1.51 USD