+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4305-1E3/TR

Diode: switching; THT; 75V; 10mA; Ifsm: 500mA; DO35; reel,tape; 2ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4305-1E3/TR
TME Symbol:
1N4305-1E3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
75V
Load current
10mA
Max. forward impulse current
0.5A
Case
DO35
Kind of package
reel, tape
Max. forward voltage
0.85V
Reverse recovery time
2ns
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4305-1E3/TR
0 in TME stock
Net price for quantities from 100 pcs - 10.07 USDGross price for quantities from 100 pcs - 10.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.