+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4467

Diode: Zener; 1.5W; 12V; DO41; 200nA; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4467
TME Symbol:
1N4467

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.5W
Zener voltage
12V
Case
DO41
Mounting
THT
Tolerance
±5%
Leakage current
0.2µA
Max. forward voltage
1.5V
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4467
0 in TME stock
Net price for quantities from 130 pcs - 6.31 USDGross price for quantities from 130 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)