+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Zener | |
Power dissipation | 50W | |
Zener voltage | 4.7V | |
Mounting | THT | |
Tolerance | ±5% | |
Leakage current | 0.1mA | |
Max. forward voltage | 1.5V |