+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | switching | |
Mounting | THT | |
Max. off-state voltage | 70V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | small signal | |
Max. forward impulse current | 4A | |
Case | DO35 | |
Kind of package | reel, tape |