+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4693E3

Diode: Zener; 500mW; 7.5V; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4693E3
TME Symbol:
1N4693E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
7.5V
Tolerance
±5%
Max. forward voltage
1.1V
Leakage current
10µA
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N4693E3
0 in TME stock
Net price for quantities from 230 pcs - 3.56 USDGross price for quantities from 230 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)