+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4740AUR-1/TR

Diode: Zener; 1W; 10V; SMD; DO213AB,MELF glass; 10uA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4740AUR-1/TR
TME Symbol:
1N4740AUR-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
10V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.2V
Case
DO213AB, MELF glass
Leakage current
10µA
Kind of package
reel, tape
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N4740AUR-1/TR
0 in TME stock
Net price for quantities from 258 pcs - 4.22 USDGross price for quantities from 258 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 258.
Multiplicity: 1.