+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4746AE3

Diode: Zener; 18V; DO41

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4746AE3
TME Symbol:
1N4746AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
18V
Case
DO41
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4746AE3
0 in TME stock
Net price for quantities from 246 pcs - 3.34 USDGross price for quantities from 246 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)