+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4758A

Diode: Zener; 1W; 56V; DO41; single diode; bulk; 1N47xxA

Manufacturer: ONSEMI

Manufacturer part number:
1N4758A
TME Symbol:
1N4758A

Specification

Manufacturer
ONSEMI
Type of diode
Zener
Power dissipation
1W
Zener voltage
56V
Case
DO41
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Kind of package
bulk
Manufacturer series
1N47xxA
Gross weight0.263 g
Certificates
See other products in this category: THT Zener diodes ONSEMI,
See other products from this series.:
*
1N4758A
0 in TME stock
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerBag = 250 pcs