+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N4937GP-E3/54

Diode: rectifying; THT; 600V; 1A; Ifsm: 30A; DO204AL,DO41; 200ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
1N4937GP-E3/54
TME Symbol:
1N4937GP-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
30A
Case
DO41, DO204AL
Max. forward voltage
1.2V
Reverse recovery time
200ns
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.32 g
See other products in this category: THT universal diodes VISHAY,
*
1N4937GP-E3/54
0 in TME stock
Net price for quantities from 11000 pcs - 0.09 USDGross price for quantities from 11000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5 500)