+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5059TAP

Diode: rectifying; THT; 200V; 2A; Ifsm: 50A; SOD57; Ammo Pack; 4us

Manufacturer: VISHAY

Manufacturer part number:
1N5059TAP
TME Symbol:
1N5059TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Capacitance
40pF
Max. forward impulse current
50A
Case
SOD57
Kind of package
Ammo Pack
Max. forward voltage
1.15V
Leakage current
0.1mA
Reverse recovery time
4µs
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.37 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N5059TAP
0 in TME stock
Net price for quantities from 15000 pcs - 0.26 USDGross price for quantities from 15000 pcs - 0.26 USD
No. of pieces (Multiplicity: 15 000)