+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5061TAP

Diode: rectifying; THT; 600V; 2A; Ifsm: 50A; SOD57; Ammo Pack; 4us

Manufacturer: VISHAY

Manufacturer part number:
1N5061TAP
TME Symbol:
1N5061TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
2A
Semiconductor structure
single diode
Capacitance
40pF
Max. forward impulse current
50A
Case
SOD57
Kind of package
Ammo Pack
Max. forward voltage
1.15V
Leakage current
0.1mA
Reverse recovery time
4µs
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.37 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N5061TAP
4422 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 000 pcs