+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5066SM

Diode: Zener; 3W; 9.1V; SMD; 100uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5066SM
TME Symbol:
1N5066SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
3W
Zener voltage
9.1V
Mounting
SMD
Tolerance
±5%
Leakage current
0.1mA
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N5066SM
0 in TME stock
Net price for quantities from 100 pcs - 23.30 USDGross price for quantities from 100 pcs - 23.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.