+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5232BTR

Diode: Zener; 0.5W; 5.6V; CASE017AG; single diode; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
1N5232BTR
TME Symbol:
1N5232BTR

Specification

Manufacturer
ONSEMI
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
5.6V
Case
CASE017AG
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Kind of package
reel, tape
Manufacturer series
1N52xxB
Gross weight1 g
Certificates
See other products in this category: THT Zener diodes ONSEMI,
See other products from this series.:
*
1N5232BTR
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.