+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5237BTR

Diode: Zener; 0.5W; 8.2V; CASE017AG; single diode; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
1N5237BTR
TME Symbol:
1N5237BTR

Specification

Manufacturer
ONSEMI
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
8.2V
Case
CASE017AG
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Kind of package
reel, tape
Manufacturer series
1N52xxB
Gross weight1 g
Certificates
See other products in this category: THT Zener diodes ONSEMI,
See other products from this series.:
*
1N5237BTR
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.