+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5248A

Diode: Zener; 0.5W; 18V; DO35; single diode

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5248A
TME Symbol:
1N5248A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
18V
Case
DO35
Mounting
THT
Tolerance
±10%
Semiconductor structure
single diode
Gross weight0.152 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5248A
0 in TME stock
Net price for quantities from 242 pcs - 3.38 USDGross price for quantities from 242 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs