+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | Zener | |
Power dissipation | 0.5W | |
Zener voltage | 22V | |
Case | CASE017AG | |
Mounting | THT | |
Tolerance | ±5% | |
Semiconductor structure | single diode | |
Kind of package | reel, tape | |
Manufacturer series | 1N52xxB |