+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5283UR-1

Diode: CRD; single diode; DO213AB,MELF glass; 0.5W; 6÷100V; ±10%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5283UR-1
TME Symbol:
1N5283UR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
CRD
Semiconductor structure
single diode
Case
DO213AB, MELF glass
Mounting
SMD
Power dissipation
0.5W
Operating voltage
6...100V
Operating current
198...242µA
Tolerance
±10%
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes MICROCHIP TECHNOLOGY,
*
1N5283UR-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 145.
Multiple of: 1.
Net price for quantities from 145 pcs - 4.50 USDGross price for quantities from 145 pcs - 4.50 USD