+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5283UR-1/TR

Diode: CRD; single diode; DO213AB,MELF glass; 0.5W; 6÷100V; ±10%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5283UR-1/TR
TME Symbol:
1N5283UR-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
CRD
Semiconductor structure
single diode
Case
DO213AB, MELF glass
Mounting
SMD
Power dissipation
0.5W
Operating voltage
6...100V
Operating current
198...242µA
Tolerance
±10%
Kind of package
reel, tape
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes MICROCHIP TECHNOLOGY,
*
1N5283UR-1/TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 140.
Multiple of: 1.
Net price for quantities from 140 pcs - 4.62 USDGross price for quantities from 140 pcs - 4.62 USD