+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5301

Diode: CRD; single diode; DO7; 0.5W; 6÷100V; 1.26÷1.54mA; ±10%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5301
TME Symbol:
1N5301

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
CRD
Semiconductor structure
single diode
Case
DO7
Mounting
THT
Power dissipation
0.5W
Operating voltage
6...100V
Operating current
1.26...1.54mA
Tolerance
±10%
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes MICROCHIP TECHNOLOGY,
*
1N5301
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 16.13 USDGross price for quantities from 100 pcs - 16.13 USD