+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5302UR-1

Diode: Zener; 500mW; SMD; DO213AB,MELF glass

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5302UR-1
TME Symbol:
1N5302UR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Mounting
SMD
Case
DO213AB, MELF glass
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N5302UR-1
0 in TME stock
Net price for quantities from 145 pcs - 4.50 USDGross price for quantities from 145 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 145.
Multiplicity: 1.