+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5399-E3/73

Diode: rectifying; THT; 1kV; 1.5A; Ifsm: 50A; DO204AL,DO41; 2us

NEW

Manufacturer: VISHAY

Manufacturer part number:
1N5399-E3/73
TME Symbol:
1N5399-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
1.5A
Semiconductor structure
single diode
Max. forward impulse current
50A
Case
DO41, DO204AL
Max. forward voltage
1.4V
Reverse recovery time
2µs
Gross weight0.32 g
See other products in this category: THT universal diodes VISHAY,
*
1N5399-E3/73
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 27 000.
Multiple of: 3 000.
Net price for quantities from 27000 pcs - 0.03 USDGross price for quantities from 27000 pcs - 0.03 USD