+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5402

Diode: rectifying; THT; 200V; 3A; Ifsm: 180A; DO201; Ammo Pack; 1.5us


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
1N5402
TME Symbol:
1N5402-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
180A
Case
DO201
Kind of package
Ammo Pack
Max. forward voltage
1.2V
Max. load current
30A
Leakage current
5µA
Reverse recovery time
1.5µs
Gross weight0.918 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
1N5402
22828 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 75 pcs - 0.12 USDGross price for quantities from 75 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 125 pcs - 0.11 USDGross price for quantities from 125 pcs - 0.11 USD
Net price for quantities from 175 pcs - 0.11 USDGross price for quantities from 175 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 650 pcs - 0.07 USDGross price for quantities from 650 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 1700 pcs - 0.05 USDGross price for quantities from 1700 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs