+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5408-E3/54

Diode: rectifying; THT; 1kV; 3A; Ifsm: 200A; DO201AD; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
1N5408-E3/54
TME Symbol:
1N5408-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
3A
Semiconductor structure
single diode
Capacitance
30pF
Max. forward impulse current
200A
Case
DO201AD
Kind of package
13 inch reel
Max. forward voltage
1.2V
Leakage current
0.5mA
Manufacturer standard package
1400pcs.
Gross weight1.048 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N5408-E3/54
5580 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 1400 pcs - 0.18 USDGross price for quantities from 1400 pcs - 0.18 USD
Net price for quantities from 2800 pcs - 0.18 USDGross price for quantities from 2800 pcs - 0.18 USD
Net price for quantities from 5600 pcs - 0.17 USDGross price for quantities from 5600 pcs - 0.17 USD
Net price for quantities from 16800 pcs - 0.14 USDGross price for quantities from 16800 pcs - 0.14 USD
Packaging method by the manufacturer:Reel = 1 400 pcs