+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5408-E3/73

Diode: rectifying; THT; 1kV; 3A; Ifsm: 200A; DO201AD; Ufmax: 1.2V

Manufacturer: VISHAY

Manufacturer part number:
1N5408-E3/73
TME Symbol:
1N5408-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
200A
Case
DO201AD
Max. forward voltage
1.2V
Leakage current
5µA
Gross weight1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N5408-E3/73
0 in TME stock
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
No. of pieces (Multiplicity: 9 000)