+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5541A

Diode: Zener; 500mW; 22V; DO35; 10nA; Ufmax: 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5541A
TME Symbol:
1N5541A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
22V
Case
DO35
Mounting
THT
Tolerance
±10%
Leakage current
10nA
Max. forward voltage
1.1V
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5541A
0 in TME stock
Net price for quantities from 527 pcs - 1.58 USDGross price for quantities from 527 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)