+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5626-TAP

Diode: rectifying; THT; 600V; 3A; Ifsm: 100A; SOD64; Ammo Pack; 7.5us

Manufacturer: VISHAY

Manufacturer part number:
1N5626-TAP
TME Symbol:
1N5626-TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Capacitance
60pF
Max. forward impulse current
100A
Case
SOD64
Kind of package
Ammo Pack
Max. forward voltage
1V
Max. load current
18A
Leakage current
10µA
Reverse recovery time
7.5µs
Manufacturer standard package
2500pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.873 g
Certificates
See other products in this category: THT universal diodes VISHAY
*
1N5626-TAP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 2 500 pcs