+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5820TR

Diode: Schottky rectifying; THT; 20V; 3A; DO201AD,DO27; Ammo Pack

NEW

Manufacturer: FAGOR

Manufacturer part number:
1N5820TR
TME Symbol:
1N5820TR

Specification

Manufacturer
FAGOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
20V
Load current
3A
Semiconductor structure
single diode
Case
DO27, DO201AD
Max. forward voltage
0.475V
Max. forward impulse current
80A
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes FAGOR,
*
1N5820TR
0 in TME stock
Net price for quantities from 1500 pcs - 0.18 USDGross price for quantities from 1500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.