+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5918C

Diode: Zener; 1.25W; 5.1V; DO41; 5uA; Ufmax: 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5918C
TME Symbol:
1N5918C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.25W
Zener voltage
5.1V
Case
DO41
Mounting
THT
Tolerance
±2%
Leakage current
5µA
Max. forward voltage
1.2V
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N5918C
0 in TME stock
Net price for quantities from 157 pcs - 5.25 USDGross price for quantities from 157 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)