+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N5919BUR-1

Diode: Zener; 1.25W; 5.6V; SMD; DO213AB; 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5919BUR-1
TME Symbol:
1N5919BUR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.25W
Zener voltage
5.6V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.2V
Case
DO213AB
Leakage current
5µA
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N5919BUR-1
0 in TME stock
Net price for quantities from 233 pcs - 3.81 USDGross price for quantities from 233 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 233.
Multiplicity: 1.