+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N6292A-E3/54

Diode: TVS; 1.5kW; 71.3V; 14.6A; unidirectional; DO27; TransZorb®

NEW

Manufacturer: VISHAY

Manufacturer part number:
1N6292A-E3/54
TME Symbol:
1N6292A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
64.1V
Breakdown voltage
71.3V
Max. forward impulse current
14.6A
Semiconductor structure
unidirectional
Case
DO27
Mounting
THT
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel
Gross weight0.99 g
See other products in this category: Unidirectional TVS THT diodes VISHAY,
*
1N6292A-E3/54
0 in TME stock
Net price for quantities from 1400 pcs - 0.60 USDGross price for quantities from 1400 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.