+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N647UR-1

Diode: rectifying; SMD; 400V; 400mA; DO213AA; Ufmax: 1V; Ifsm: 5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N647UR-1
TME Symbol:
1N647UR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
0.4A
Semiconductor structure
single diode
Case
DO213AA
Max. forward voltage
1V
Max. load current
0.4A
Max. forward impulse current
5A
Leakage current
50nA
Gross weight0.054 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N647UR-1
0 in TME stock
Net price for quantities from 239 pcs - 3.44 USDGross price for quantities from 239 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)