+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.4kV | |
Load current | 1A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | glass passivated | |
Capacitance | 8pF | |
Case | DO213AB, GL41 | |
Max. forward voltage | 1.1V | |
Max. forward impulse current | 30A | |
Leakage current | 0.2mA | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 1500pcs. |