+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N6507

Diode: diode arrays; 60V; unidirectional,common anode; Ch: 8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6507
TME Symbol:
1N6507

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
diode arrays
Breakdown voltage
60V
Semiconductor structure
common anode, unidirectional
Number of channels
8
Gross weight0.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
1N6507
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 73.82 USDGross price for quantities from 100 pcs - 73.82 USD