+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N6637

Diode: Zener; 5W; 5.1V; Ufmax: 1.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6637
TME Symbol:
1N6637

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
5.1V
Mounting
THT
Tolerance
±5%
Max. forward voltage
1.5V
Gross weight0.22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N6637
0 in TME stock
Net price for quantities from 100 pcs - 13.49 USDGross price for quantities from 100 pcs - 13.49 USD
No. of pieces (Multiplicity: 1)