+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky switching | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 0.2A | |
Capacitance | 50pF | |
Max. forward voltage | 0.5V | |
Leakage current | 5µA | |
Kind of package | reel, tape |