+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N6761/TR

Diode: Schottky rectifying; THT; 100V; 1A; DO41; Ufmax: 690mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6761/TR
TME Symbol:
1N6761/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
1A
Case
DO41
Max. forward voltage
0.69V
Leakage current
0.1mA
Capacitance
70pF
Kind of package
reel, tape
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6761/TR
0 in TME stock
Net price for quantities from 100 pcs - 68.67 USDGross price for quantities from 100 pcs - 68.67 USD
No. of pieces (Multiplicity: 1)