+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Mounting | SMD | |
Max. off-state voltage | 60V | |
Load current | 10A | |
Capacitance | 0.4nF | |
Max. forward voltage | 0.78V | |
Leakage current | 50µA | |
Kind of package | reel, tape |