+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N6857-1

Diode: Schottky switching

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6857-1
TME Symbol:
1N6857-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Capacitance
4.5pF
Max. forward voltage
0.75V
Leakage current
0.15µA
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6857-1
0 in TME stock
Net price for quantities from 109 pcs - 7.54 USDGross price for quantities from 109 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 109.
Multiplicity: 1.