+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Mounting | SMD | |
Max. off-state voltage | 16V | |
Load current | 0.15A | |
Capacitance | 4.5pF | |
Max. forward voltage | 0.75V | |
Leakage current | 0.15µA | |
Kind of package | reel, tape |