+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Mounting | SMD | |
Semiconductor structure | common cathode | |
Max. forward voltage | 1.6V | |
Leakage current | 0.5mA | |
Max. forward impulse current | 200A |