+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N823A

Diode: Zener; 0.5W; 6.2V; DO35; single diode; tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N823A
TME Symbol:
1N823A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
6.2V
Case
DO35
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Kind of package
tape
Gross weight0.152 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N823A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 272.
Multiple of: 1.
Net price for quantities from 272 pcs - 3.21 USDGross price for quantities from 272 pcs - 3.21 USD