+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N827A-1/TR

Diode: Zener; 500mW; 5.89V; DO35; 2uA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N827A-1/TR
TME Symbol:
1N827A-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
5.89V
Case
DO35
Mounting
THT
Tolerance
±5%
Leakage current
2µA
Kind of package
reel, tape
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N827A-1/TR
0 in TME stock
Net price for quantities from 124 pcs - 6.55 USDGross price for quantities from 124 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 124.
Multiplicity: 1.