+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N914BM

Diode: switching; THT; 100V; 0.15A; Ifsm: 0.5A; DO34; reel,tape; 4ns


Manufacturer: DC COMPONENTS

Manufacturer part number:
1N914BM
TME Symbol:
1N914BM-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.15A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.5A
Case
DO34
Kind of package
reel, tape
Max. forward voltage
1V
Reverse recovery time
4ns
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT universal diodes DC COMPONENTS,
*
1N914BM
0 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.