+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N914BWS

Diode: switching; SMD; 75V; 0.15A; 4ns; SOD323F; Ufmax: 1V; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
1N914BWS
TME Symbol:
1N914BWS

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
SOD323F
Max. forward voltage
1V
Kind of package
reel, tape
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
1N914BWS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs